
Phoenix Contact 2920447 technical specifications.
| Package/Case | Module |
| Height | 99mm |
| Length | 65.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 53.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2920447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
