Phoenix Contact 2939360 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 87 |
| Package Width (mm) | 180 |
| Package Height (mm) | 78 |
| Mounting | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Cage Code | D0493 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 2939360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.