Phoenix Contact 2940087 technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 0.5A |
| Termination Style | Screw Terminal |
| Number of Terminals | 4 |
| DC Coil Voltage | 24V |
| Coil Current | 21mA |
| Maximum AC Switching Voltage | 30V |
| Coil Resistance | 1.14KOhm |
| Maximum DC Switching Voltage | 30V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2940087 to view detailed technical specifications.
No datasheet is available for this part.