Phoenix Contact 2940090 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| Manufacturer Series | 2940090 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2940090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.