Relay terminal block, with soldered-in miniature relays, contact (AgNi+Au): small to medium loads, 1 N/O contact, input voltage 5 V AC/DC, for assembly on NS 35/7.5, terminal width 6.2 mm. Features 2-layer contact with hard gold plating for universal applications from 1 mA to 5 A continuous current and 2 kVrms electrical isolation between input and output.
Phoenix Contact 2941183 technical specifications.
| Nominal input voltage UN | 5V AC/DC |
| Input voltage range | 4.5 ... 5.5V AC/DC |
| Typical input current at UN | 23mA |
| Typical response time | 8ms |
| Typical release time | 15ms |
| Contact switching type | 1 N/O contact |
| Contact material | AgNi, hard gold-plated |
| Maximum switching voltage | 250V AC |
| Limiting continuous current | 5A |
| Test voltage (Winding/contact) | 2kV AC |
| Width | 6.2mm |
| Height | 80mm |
| Depth | 56mm |
| Ambient temperature (operation) | -20 ... 50°C |
| Mounting type | DIN rail mounting |
| Connection method | Screw connection |
| RoHS | Compliant |
| China Rohs | EFUP-E |
Download the complete datasheet for Phoenix Contact 2941183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.