Phoenix Contact 2942153 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2942153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.