Phoenix Contact 2946654 technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 6A |
| Termination Style | Screw Terminal |
| DC Coil Voltage | 48V |
| Coil Current | 29mA |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 1.65KOhm |
| Maximum DC Switching Voltage | 250V |
| Max Power Rating | 1.5kVA |
| Package Type | Dust Cover |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2946654 to view detailed technical specifications.
No datasheet is available for this part.