Phoenix Contact 2947721 technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 0.05A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC|19.2VAC |
| Coil Current | 18mA |
| Maximum AC Switching Voltage | 30V |
| Maximum DC Switching Voltage | 36V |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2947721 to view detailed technical specifications.
No datasheet is available for this part.