Phoenix Contact 2949240 technical specifications.
| Type | Relay Module |
| Contact Arrangement | SPST-NO |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2949240 to view detailed technical specifications.
No datasheet is available for this part.