
Phoenix Contact 2950077 technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | Module |
| Color | Green |
| Depth | 55mm |
| Height | 75mm |
| Lead Free | Lead Free |
| Length | 55mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 1.3kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EMG |
| Voltage Rating | 250V |
| Weight | 1.62366oz |
| Width | 22.5mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2950077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.