
Phoenix Contact 2950103 technical specifications.
| Average Rectified Current | 700mA |
| Package/Case | Module |
| Current Rating | 700mA |
| Height | 55mm |
| Lead Free | Lead Free |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 1.3kV |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | IDC |
| Voltage Rating | 250V |
| Weight | 3.071304oz |
| Width | 45mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2950103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
