Phoenix Contact 2950967 technical specifications.
| Type | Module Relay |
| Contact Arrangement | 4PDT |
| Termination Style | Screw Terminal |
| Package Type | Dust Cover |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2950967 to view detailed technical specifications.
No datasheet is available for this part.