Phoenix Contact 2952279 technical specifications.
| Package/Case | Module |
| Color | Green |
| Current Rating | 3A |
| Fuse Size | 5 x 20 mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | PVC |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | EMG |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 2.231784oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2952279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.