Phoenix Contact 2953867 technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPDT |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 48V |
| DC Coil Voltage | 48V |
| Mounting | DIN Rail |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 2953867 to view detailed technical specifications.
No datasheet is available for this part.