Phoenix Contact 2954798 technical specifications.
| Approvals | EAC, EN |
| Average Rectified Current | 400mA |
| Package/Case | Module |
| Depth | 55mm |
| Height | 75mm |
| Length | 75mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 1.3kV |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2954798 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.