Phoenix Contact 2955784 technical specifications.
| Type | Fuse Module |
| Mounting | DIN Rail |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2955784 to view detailed technical specifications.
No datasheet is available for this part.