Phoenix Contact 2956819 technical specifications.
| Body Material | Polyamide |
| Color | Green |
| Flammability Rating | UL94 HB |
| Height | 5.315inch |
| Length | 6.772inch |
| Material | Plastic, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Packaging | Bulk |
| Series | UEG |
| Weight | 3oz |
| Width | 1.378inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2956819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.