
General purpose electromechanical relay featuring a single pole, double throw (SPDT) contact configuration. Coil operates at 24VDC with a 0.007A current draw and 168mW power consumption. Contact rating is 0.05A at 36VDC, suitable for AC/DC output. Designed for through-hole, straight mounting with five terminals for solder termination. Operating temperature range spans from -40°C to 85°C.
Phoenix Contact 2961121 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2961121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.