
SPDT general purpose electromechanical relay with DC input and AC/DC output. Features a 12VDC coil requiring 0.014A, and contacts rated for 6A at 250VDC. Through-hole straight mounting with solder termination. Operates within a temperature range of -40°C to 85°C.
Phoenix Contact 2961150 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 2961150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2961150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.