General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil specifications include a 24VDC input voltage, 0.017A coil current, and 408mW coil power. Contact ratings are 16A at 250VDC, supporting both AC and DC output. Designed for through-hole, straight mounting with solder termination. Operates within a temperature range of -40°C to 85°C.
Phoenix Contact 2961312 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2961312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.