Phoenix Contact 2961574 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Product Length (mm) | 25.5 |
| Product Depth (mm) | 12.6 |
| Product Height (mm) | 29 |
| Type | Safety Relay |
| Contact Arrangement | DPDT |
| DC Coil Voltage | 24V |
| Maximum AC Switching Voltage | 250V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2961574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.