Phoenix Contact 2964034 technical specifications.
| Type | Module Relay |
| Contact Arrangement | SPST-NO |
| Termination Style | Solder |
| DC Coil Voltage | 12V |
| Mounting | DIN Rail |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2964034 to view detailed technical specifications.
No datasheet is available for this part.