General purpose electromechanical relay designed for reliable switching applications. Features a wide operating temperature range from -20°C to 50°C, ensuring performance in diverse environmental conditions. This component is suitable for general-purpose relay applications within electromechanical systems.
Phoenix Contact 2964500 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2964500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.