SPDT electromechanical relay module for DIN rail mounting. Features a 24VDC coil with 2.66 kOhm resistance and a 0.05A contact rating. Operates within a temperature range of -40°C to 60°C, with secure screw termination. Dimensions are 6.2x94x80mm.
Phoenix Contact 2966265 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2966265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.