
Phoenix Contact 2966692 technical specifications.
| Approvals | EAC |
| Color | Blue |
| Lead Free | Lead Free |
| Length | 500mm |
| Packaging | Bulk |
| Series | INTERFACE |
| Weight | 1.437414oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2966692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
