
Phoenix Contact 2966786 technical specifications.
| Approvals | EAC |
| Color | Red |
| Lead Free | Lead Free |
| Length | 500mm |
| Packaging | Rail/Tube |
| Series | INTERFACE |
| Weight | 1.442352oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2966786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
