
This relay socket is designed for DIN rail mounting and features a black color with lead-free construction. Made from polyamide, it meets EAC approval standards. Available in bulk packaging, this socket is compliant with RoHS regulations.
Phoenix Contact 2966841 technical specifications.
| Approvals | EAC |
| Color | Black |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | DIN Rail |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | INTERFACE |
| Weight | 0.414116oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2966841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
