General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 12VDC with a 0.015A current draw. Contact rating supports up to 6A at 250VDC, with AC/DC output capability. Designed for DIN-rail mounting with screw termination. Operating temperature range spans from -25°C to 60°C.
Phoenix Contact 2966906 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2966906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.