General purpose relay module designed for electromechanical applications. Features a wide operating temperature range from -40°C to 60°C. This component provides reliable switching capabilities for various industrial and electronic systems.
Phoenix Contact 2967235 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2967235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.