Phoenix Contact 2967442 technical specifications.
| Max Current Rating | 6A |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2967442 to view detailed technical specifications.
No datasheet is available for this part.