
Phoenix Contact 2967976 technical specifications.
| Color | Brown |
| Mount | Plug-In |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | INTERFACE |
| Weight | 1.35064oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2967976 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.