Electromechanical Relay 24VDC 400Ohm 6A (22.5x114.5x99)mm DIN Rail Safety Relay
Phoenix Contact 2981020 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2981020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.