Phoenix Contact 2981703 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Termination Type | CONNECTOR |
| Manufacturer Series | 2981703 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2981703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.