
Phoenix Contact 2982511 technical specifications.
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 86 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 80 |
| Mounting | DIN Rail |
| Maximum Input Voltage | 1.25V |
| Maximum Output Voltage | 140V |
| Maximum Input Current | 12(Typ)mA |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 0.2(Typ)ms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2982511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.