
Phoenix Contact 2985783 technical specifications.
| Package Length (mm) | 80 |
| Package Width (mm) | 71.5 |
| Package Height (mm) | 119.8 |
| Mounting | DIN Rail |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2985783 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.