Phoenix Contact 2987079 technical specifications.
| Mounting | DIN Rail |
| Product Length (mm) | 14 |
| Product Depth (mm) | 94 |
| Product Height (mm) | 80 |
| Type | Module Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 10A |
| DC Coil Voltage | 24V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2987079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.