Phoenix Contact 3000757 technical specifications.
| Actuator Type | Slide Switch |
| Breaker Type | Solid State |
| Color | Black |
| Current Rating | 4A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Series | EC |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3000757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.