Phoenix Contact 3016033 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Screw |
| Series | UEGM |
| Weight | 1.65964oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3016033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.