Sensor/actuator terminal block, with 6.8 kOhm resistor, from top to center, nom. voltage: 250 V, nominal current: 17.5 A, connection method: Spring-cage connection, Spring-cage connection, number of connections: 4
Quick Jump:
Technical Specifications
Phoenix Contact 3029237 technical specifications.
General
Color
Green
Flammability Rating
UL94 V-0
Length
73.5mm
Width
5.2mm
Compliance
RoHS
Not Compliant
Datasheet
Phoenix Contact 3029237 Datasheet
Download the complete datasheet for Phoenix Contact 3029237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.