
Two-position plug-in bridge with 6.2 mm pitch and 10.7 mm width. Features male contacts with copper material and a straight orientation. This red-colored, single-row component is RoHS compliant and suitable for EAC approved applications.
Phoenix Contact 3030336 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FBS |
| Weight | 0.068784oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
