
Five-position plug-in bridge for relay sockets, featuring a 6.2 mm pitch and 29.3 mm width. This red bridge is RoHS compliant and constructed with copper contacts. It is designed for electromechanical relay applications and offers 5 circuits and 5 poles. Approvals include EAC.
Phoenix Contact 3030349 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Diode Type | BRIDGE |
| Lead Free | Lead Free |
| Number of Circuits | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FBS |
| Weight | 0.174112oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3030349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
