
50-position plug-in bridge for relay sockets, featuring a 6.2 mm pitch and 308.3 mm width. Constructed with copper contacts and a male gender, this red, lead-free, and RoHS-compliant component is designed for 50 circuits. Approvals include EAC.
Phoenix Contact 3032224 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Copper |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 1.693503oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3032224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
