
Phoenix Contact 3032745 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1/1 |
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 6 |
| Type | Test Adapter |
| Gender | PL/SKT |
| Number of Contacts | 1/1 |
| Termination Method | Crimp |
| Max Current Rating | 10A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 3032745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.