Phoenix Contact 3061305 technical specifications.
| Approvals | UL |
| Package/Case | Ceramic |
| Current Rating | 4A |
| Length | 1.496inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Clip |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3061305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.