
Phoenix Contact 3062766 technical specifications.
| Color | White |
| Current Rating | 2A |
| Diameter | 10.3mm |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3062766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
