
Phoenix Contact 3203008 technical specifications.
| Color | Grey |
| Material | Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SORTI |
| Weight | 2.679763oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3203008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
