
Phoenix Contact 3240498 technical specifications.
| Body Diameter | 4mm |
| Color | White |
| Lead Free | Lead Free |
| Length | 2000mm |
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
