Phoenix Contact 5020645 technical specifications.
| Color | Clear |
| Height | 1.811inch |
| Length | 6.693inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Series | SORTI |
| Weight | 0.949lb |
| Width | 9.843inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5020645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.