Phoenix Contact 5020658 technical specifications.
| Color | Clear |
| Height | 2.165inch |
| Length | 8.858inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SORTI |
| Weight | 1.61lb |
| Width | 13.189inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5020658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
