Phoenix Contact 5020674 technical specifications.
| Color | Clear |
| Height | 1.417inch |
| Length | 4.134inch |
| Material | Plastic, Polystyrene |
| Mount | Box |
| Package Quantity | 1 |
| Series | SORTI |
| Weight | 7.365203oz |
| Width | 8.268inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 5020674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.